ams OSRAM AS5200L Position Sensors
ams OSRAM AS5200L Position Sensors are easy-to-program stacked dual die magnetic rotary position sensors with redundant high-resolution 12-bit I2C or PWM outputs. This contactless system measures the absolute angle of a diametrically magnetized on-axis magnet. The AS5200L sensors include a robust design that eliminates the influence of any homogenous external stray magnetic fields. These sensors are equipped with a smart low power mode feature to reduce power consumption automatically. The AS5200L sensors are ideal for contactless potentiometer and automotive applications.Features
- Contactless angel measurement
- Simple user-programmable start and stop positions over the I2C interface
- Digital output over I2C or PWM-encoded output
- Automatic entry into low-power mode
- Automatic magnet detection
- -40°C to 125°C operating temperature range
- MLF-16 (5mm x 5mm) package with wettable flanks
Applications
- Gear-shifters
- Contactless knobs
- Embedded automotive
- Pedals
- Joysticks
- Angular position measurement
Block Diagram
MLF-16 Pin-Out Diagram
Additional Resources
Yayınlandı: 2018-08-23
| Güncellenmiş: 2022-07-22