ams OSRAM OSIRE® E3635 LRTBx Multi-Color/Single-Color LEDs
ams OSRAM OSIRE® E3635 LRTBx Multi-Color/Single-Color LEDs are designed for RGB displays. The 6-lead technology offers an additive mixture of color stimuli by independent driving of each chip. These LEDs consist of a 120° (Lambertian emitter) typical radiation and 3B corrosion robustness class. The LRTBGVSR LED features a thin film/ UX:3 chip technology, and the LRTBGWSR features a thin film/volume emitter on Sapphire (AlInGaN) chip technology. The OSIRE E3635 LRTBx LEDs are AEC-Q102 qualified and are available in a white PLCC-6 package, silicone resin package. Typical applications include ambient lighting, automotive aftermarket, and functional illumination.Features
- White PLCC-6 package, silicone resin package
- Thin film chip technology
- 120° (Lambertian emitter) typical radiation
- Color:
- λdom = 626nm (red)
- λdom = 528nm (true green)
- λdom = 465nm (blue)
- 3B corrosion robustness class
- AEC-Q102 qualified
- ESD: 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
- Ambient lighting
- Automotive aftermarket
- Functional illumination
Chromaticity Coordinate Groups
Yayınlandı: 2025-02-27
| Güncellenmiş: 2025-04-14