ams OSRAM Advanced Power TOPLED®

ams OSRAM Advanced Power TOPLED® offers a compact package with a wide brightness range and high luminous efficiency. Due to low thermal resistance, the Advanced Power TOPLED features excellent performance, exceptional power, and high lighting output.

The ams OSRAM Advanced Power TOPLED has various colors and is easy to assemble on a PCB with standard SMT reflow. The LEDs employ silicone encapsulation allowing enhanced design flexibility and an outstanding lifetime of up to 50,000 hours.

The Advanced Power TOPLED combines a compact package design with a wide brightness range and high luminous efficiency.

Features

  • Complementing the product portfolio in the mid-power segment
  • Thinfilm/ThinGaN chip technology
  • Maximum brightness for the standard TOPLED size
  • Lead (Pb) free – RoHS compliant
  • Available in red (625nm), amber (617nm), yellow, true green, blue, white, and warm white
  • Meeting the high-quality requirements of the automotive industry

Applications

  • Automotive
    • Exterior: Daytime running light, turn signals, position light, rear, combination light, license plate illumination
    • Interior: Map and dome lighting
  • Visualization
    • Portable lighting
    • Backlighting for displays
  • Illumination
    • Indoor, outdoor, architectural lighting
    • Decorative and entertainment lighting
    • Illuminated advertising
    • Marker lights
Yayınlandı: 2022-03-31 | Güncellenmiş: 2022-04-08