ams OSRAM Advanced Power TOPLED® .02
ams OSRAM Advanced Power TOPLED® .02 features PLCC 6 packages with a robust design that can withstand harsh environmental conditions. The devices offer the highest level of processability and contain InGaAlP-chip technology. The APT.02 has brightness performance with a wide range of available bins with high luminous efficiency and excellent thermal resistance.Features
- Package white SMT package, colorless clear silicone resin
- Thinfilm chip technology
- 120° (Lambertian emitter) Typ. Radiation
- Color: amber/red/super-red/yellow/converted-yellow, blue, white/warm white
- Corrosion Robustness Class 3B
- AEC-Q102 Qualified with RV-level 1
- ESD 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Can be used for signaling applications
Yayınlandı: 2022-08-22
| Güncellenmiş: 2022-08-26