ams OSRAM Augmented Reality (AR)

ams OSRAM Augmented Reality (AR) is based on tightly integrated sensing and visualization technologies that enable devices to understand the surrounding environment and the user. The advanced AR/VR systems combine precise 3D scene mapping, motion tracking, and user tracking with high-performance display illumination and image correction to create seamless mixed-reality experiences. The AR/VR portfolio includes image sensors, IR illumination, Time-of-Flight (ToF) modules, micro-optics, and environmental sensors. The combination of these technologies delivers realistic interactions, accurate spatial awareness, and high-quality visual overlays that blend naturally with the real world. Typical applications include gaming and entertainment, healthcare and wellness, industrial and enterprise settings, consumer wearables, and AR/VR devices across consumer and enterprise markets.

AR technologies provide high-precision, real-time responsiveness. Advanced 3D scene tracking and motion sensing ensure accurate placement of virtual objects, while eye, face, and hand tracking deliver intuitive and natural user interfaces. The high-performance RGB illumination and sensing technologies enable superior display brightness, color accuracy, and white balance correction, ensuring that virtual elements match real-world lighting conditions. Supplemental sensors include proximity detection, magnetic position sensing, and vital sign monitoring, which enhance usability and optimize power consumption.

Features

  • Provide high precision and real-time responsiveness
  • Advanced 3D scene tracking and motion sensing
  • Miniaturized and power-efficient designs
  • High-performance RGB illumination and sensing technologies
  • Supplemental sensors such as proximity detection, magnetic position sensing, and vital sign monitoring

Applications

  • Gaming and entertainment:
    • Realistic interactions
    • Responsive controls
  • AR/VR devices across consumer and enterprise markets
  • Consumer wearables:
    • Navigation
    • Communication
    • Productivity tools enhanced by gesture and eye tracking
  • Industrial and enterprise settings:
    • Training
    • Remote assistance
    • 3D visualization
  • Healthcare and wellness:
    • Integrated vital sign monitoring
    • Enabling advanced fitness tracking
    • Potential diagnostic capabilities
Yayınlandı: 2026-06-29 | Güncellenmiş: 2026-07-14