ams OSRAM FIREFLY™ SFH 4030B & SFH 4060B Infrared Emitters

ams OSRAM FIREFLY™ SFH 4030B and SFH 4060B Infrared (IR) Emitters deliver brighter infrared illumination while extending battery life, and are available in a small SMT package. These IR emitters utilize thin-film IR:6 chip technology to define the capabilities of IR-based applications such as eye tracking in Augmented Reality (AR)/Virtual Reality (VR) systems. The FIREFLY™ SFH 4030B and SFH 4060B IR emitters are housed in an entirely black package that enables seamless, almost invisible integration into modern device designs. The SFH 4030B IR emitter features a centroid wavelength option of 930nm and 940nm for optimized camera sensitivity and reduced red glow. The SFH 4060B IR emitter features a centroid wavelength option of 850nm for high camera sensitivity. Typical applications include appliances and tools, authentication, and eye, face, and hand tracking.

Features

  • 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • Very small SMT package
  • Sidelooker
  • Fully black appearance package
  • Centroid wavelength options:
    • 930nm and 940nm (SFH 4030B)
    • 850nm (SFH 4060B)

Applications

  • Appliances and tools
  • Authentication
  • Eye, face, and hand tracking
ams OSRAM FIREFLY™ SFH 4030B & SFH 4060B Infrared Emitters

Specifications

  • -40°C to 85°C operating tempearture range
  • 100°C junction temperature
  • 1mA to 70mA forward current range
  • 0.7A forward current pulsed at tp ≤50µs; D ≤0.005
  • 5V maximum reverse voltage
  • 136mW power consumption

Relative Spectral Emission

Performance Graph - ams OSRAM FIREFLY™ SFH 4030B & SFH 4060B Infrared Emitters

Radiation Characteristics

Performance Graph - ams OSRAM FIREFLY™ SFH 4030B & SFH 4060B Infrared Emitters

Dimensions

Mechanical Drawing - ams OSRAM FIREFLY™ SFH 4030B & SFH 4060B Infrared Emitters

Videos

Yayınlandı: 2025-11-20 | Güncellenmiş: 2025-12-04