ams OSRAM LB Q99G.01 0603 Gen 2 Chip LEDs
ams OSRAM LB Q99G.01 0603 Gen 2 Chip LEDs offer reliable performance in environments where improved corrosion robustness is needed. The square packaged LB Q99G.01 LEDs feature a 2mm outline and a small footprint with a centralized chip that allows easy integration into optical systems. The availability of all main colors and white points gives high flexibility in various application areas.
Features
- SMT 0603 clear epoxy package
- InGaN on Sapphire chip technology
- 150° typical radiation
- 470nm (blue) color
- Reflow solderable
- 2B corrosion robustness class
- 1kV ESD protections per ANSI/ESDA/JEDEC JS-001 (HBM)
- Moisture Sensitivity Level (MSL) 3 per JEDEC J-STD-020E
- RoHS compliant
Applications
- Appliances and tools
- Display backlighting
- Factory automation
- Home and building automation
- Projection and displays
- Static signaling
- Transportation
Specifications
- 1mA to 20mA forward current range
- 100mA maximum forward pulsed current
- 100mA maximum surge current
- 5V maximum reverse voltage
- 466nm typical peak wavelength
- 464nm to 476nm dominant wavelength range
- 22nm typical spectral bandwidth at 50%
- 2.60V to 3.10V forward voltage range
- 10µA maximum reverse current, 0.01µA typical
- 500K/W maximum real thermal resistance junction/solder point, 410K/W typical
- 212.1mlm to 529.2mlm luminous flux range
- 45.0mcd to 140.0mcd luminous intensity range
- -40°C to +85°C operating temperature range
- +95°C maximum junction temperature
Yayınlandı: 2023-09-21
| Güncellenmiş: 2026-01-22