ams OSRAM Mira016 CMOS Image Sensors

ams OSRAM Mira016 CMOS Image Sensors are compact 0.16MP Near IR enhanced global shutter image sensors developed for 2D and 3D consumer and industrial machine vision applications. The Mira016 sensors have a tiny 2.79µm pixel size with high sensitivity utilizing BSI technology. The sensors feature a MIPI CSI-2 interface to enable easy interfacing with numerous processors and FPGAs. The ams OSRAM Mira016 CMOS Image Sensors are ideal for 2D and 3D applications, including eye tracking in ARVR, by implementing a small 1.8mm x 1.8mm size, configurability, and high sensitivity both in visual and NIR wavelengths. Additionally, low active power and high sensitivity in NIR increase measurement range and overall system power consumption for battery-powered consumer and industrial applications.

Features

  • Programmable registers
  • High sensitivity and NIR-enhanced pixel
  • Context switching
  • On-chip processing
  • On-chip advanced power management
  • On-chip temperature sensor
  • Illumination synchronization trigger

Applications

  • Industrial
  • Robotics
  • Home and building automation
  • Appliances and tools
  • Access control and security
  • Computing
  • Mobile and wearables
  • Authentication
  • 3D sensing

Specifications

  • 0.16MP resolution
  • 360fps maximum frame rate
  • 2.79µm pixel pitch
  • CRA
  • Mono CFA option
  • Global shutter type
  • 1/10" optical format
  • Anti-reflective coating on the cover glass
  • 8-bit, 10-bit, and 12-bit ADC modes
  • 1.79mm x 1.79mm x 0.545mm package (L x W x H)

Videos

Yayınlandı: 2024-09-13 | Güncellenmiş: 2026-06-28