ams OSRAM Mira220 1/2.7 2.2MP Global Shutter Image Sensors
ams OSRAM Mira220 1/2.7 2.2MP NIR Enhanced Global Shutter Image Sensors are designed for use in 2D and 3D consumer and industrial machine vision applications. These sensors feature a small 2.79μm pixel size with high sensitivity thanks to state-of-the-art BSI technology. The series offers an effective resolution of 1600 (H) x 1400 (V) and a maximum 12-bit depth, supporting on-chip operations such as external triggering, windowing, and horizontal or vertical mirroring. The maximum frame rate is 90fps at full resolution and bit depth. The Mira220 sensors utilize the MIPI CSI-2® interface for easy interaction with processors and FPGAs. The on-chip registers can be accessed via the standard I2C interface for easy configuration of the sensors.ams OSRAM Mira220 1/2.7 2.2MP NIR Enhanced Global Shutter Image Sensors feature low power consumption for extended battery operation. Typical applications include mobile facial authentication, smart home appliances, QR readers, AR/VR, drones, smart wearable devices, structured light vision, and more.
Features
- Compact size with high resolution and bit depth
- Suitable for high-speed applications
- High sensitivity for use in low-light conditions
- Small die size achieved via state-of-the-art BSI technology
- NIR enhanced with high sensitivity
- Available as Mono, RGB, or RGBIR variant
- On-chip noise reduction
- Reduced off-chip processing
- On-chip defect pixel detection and correction
- On-chip image statistics generation
- Low power consumption for extended battery operation
Applications
- Mobile facial authentication
- Active stereo vision
- Smart home appliances
- QR readers
- Automatic identification and data capture (AIDC)
- AR/VR
- Structured light vision
- Drones
- Smart wearable devices
- SLAM for robotics
Specifications
- 1/2.7” optical format
- 1600 (H) x 1400 (V) active pixels
- 8- / 10- / 12-bit depth
- 2.79µm x 2.79µm pixel pitch
- 90fps global shutter with CDS
- 1.5Gbit/s output interface bit rate
Block Diagram
Videos
Yayınlandı: 2022-07-12
| Güncellenmiş: 2024-08-12