ams OSRAM OSIRE™ E3030 Multi-Color Automotive LED
ams OSRAM OSIRE™ E3030 Multi-Color Automotive LED delivers high brightness and precise color control in a compact 3.0mm × 3.0mm package. Designed for ambient lighting and status indication in automotive interiors, the ams OSRAM OSIRE™ E3030 features individually addressable red, true green, and blue chips with high thermal stability and low power consumption. The 6-lead technology offers an additive mixture of color stimuli by independently driving each chip. A robust design supports advanced optical performance and consistent color mixing, making this top looker LED ideal for dynamic lighting applications in modern vehicle cabins. The superior brightness of the mid-power device enables design freedom, especially for light guide illumination and backlighting of materials with low transmission.Features
- Thin-film/volume emitter on Sapphire (AlInGaN) chip technology
- Superior brightness performance for mobility and industrial RGB lighting applications
- Reduced calibration effort due to narrow binning scheme
- Maximum flexibility in terms of color point due to individually addressable channels
- Compact design for space-limited applications, 3.0mm x 3.0mm package
- AEC-Q102 qualified
Applications
- Ambient lighting
- Aftermarket automotive
Specifications
- 10mA minimum forward current, 200mA maximum for true green, 250mA maximum for red and blue
- 400mA maximum forward current pulsed for true green, 480mA maximum for red and blue
- 7V maximum reverse voltage for true green and blue, 10V maximum for red
- Dominant wavelength ranges
- 620nm to 632nm for red, 624nm typical
- 519nm to 546nm for true green, 526nm typical
- 447nm to 476nm for blue, 459nm typical
- 10µA maximum reverse current, 0.01µA typical
- Forward voltage ranges
- 1.90V to 2.60V for red at 200mA, 2.35V typical
- 2.80V to 3.50V for true green at 150mA, 3.25V typical
- 2.90V to 3.70V for blue at 200mA, 3.40V typical
- Real thermal resistance junction/solder point
- 25K/W maximum for red, 19K/W typical
- 57K/W maximum for true green, 48K/W typical
- 54K/W maximum for blue, 41K/W typical
- -40°C to +125°C operating temperature range
- +150°C maximum junction temperature
- 2kV ESD per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Corrosion Robustness Class 3B
Internal Circuit
Yayınlandı: 2025-10-13
| Güncellenmiş: 2025-10-22