ams OSRAM OSLON® Boost HM KW CELMM2.TK LEDs
ams OSRAM OSLON® Boost HM KW CELMM2.TK LEDs employ the high current capability of the recent chip generation in a special package for good thermal behaviour. These Gen2 LEDs incorporate high luminance of up to 275cd/mm² and a high luminous flux in order to suit powerful light sources for ultra-slim headlamp designs. The KW CELMM2.TK LEDs offer a single-color binning and 3-pad design with electrically isolated thermal pads to achieve superior thermal management. The OSLON® Boost HM shares the same footprint as the OSLON® Compact PL. This helps to reduce system costs by using the same PCB layouts for different applications. These AEC-Q102-qualified LEDs are suitable for dynamic forward lighting, static forward lighting, slim headlamp designs, and high beam spots.Features
- High-luminance capability
- Superior thermal management:
- 3-pad design with electrically isolated thermal pad
- New FWL single-color binning:
- Allows to order just one single color bin as a standard selection
- AEC-Q102 qualified
- SMD ceramic-based package:
- Compact outline dimensions of 1.9mm x 1.5mm x 0.73mm
- Same as Compact PL - reduce system costs by using a same PCB layout
Specifications
- UX:3 chip technology
- 120° typical radiation (Lambertian emitter)
- Color:
- Cx = 0.3104
- Cy = 0.3162
- According to CIE 1931 (white)
- 3A corrosion robustness class
- 8kV ESD withstand voltage according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- -40°C to 135°C operating/storage temperature range
Applications
- Dynamic forward lighting
- Static forward lighting
- Light vehicles
- Medium/heavy vehicles
- 2-Wheelers
- Realization of slim headlamp designs
- Usage of small optical lens component
- High beam spots
Chromaticity Coordinate Groups
Dimensions
Yayınlandı: 2024-01-31
| Güncellenmiş: 2024-02-29