ams OSRAM OSLON® Square GW CSSRM3.PM High Power LEDs

ams OSLON® Square GW CSSRM3.PM High Power LEDs are long lifetime, compact, robust, and highly reliable LEDs with low thermal resistance. These LEDs feature a color temperature of 2200K to 6500K, a luminous flux of 375lm, and luminous efficacy of 182lm/E at 4000K, 85°C. The GM CSSRM3.EM high-power LEDs emit 120° typical radiation with a minimum 70 and typical 72 Color Rendering Index (CRI). These LEDs are available in 3mm x 3mm x 2.09mm dimensions and an SMD/SMT ceramic mounting style with a silicone lens. Typical applications are horticulture lighting, agriculture lighting, industrial lighting, and outdoor lighting.

Features

  • SMT ceramic package with silicone lens
  • 120° radiation (Lambertian emitter)
  • 2200K to 6500K color temperature
  • Maximum 70, typical 72, minimum R9 - 0 Color Rendering Index (CRI)
  • 8kV Electrostatic Discharge (ESD)
  • 357lm luminous flux at 3000K and 85°C
  • 182lm/W luminous efficacy at 4000K and 85°C

Applications

  • Agriculture lighting
  • Horticulture lighting
  • Entertainment
  • Outdoor lighting
  • Industrial lighting

Radiation Characteristics

Infographic - ams OSRAM OSLON® Square GW CSSRM3.PM High Power LEDs

Dimensional Drawings

Mechanical Drawing - ams OSRAM OSLON® Square GW CSSRM3.PM High Power LEDs
Yayınlandı: 2022-11-25 | Güncellenmiş: 2026-02-25