ams OSRAM OSLON® Square GH CSSRM6.24 Hyper Red LEDs

ams OSRAM OSLON® Square GH CSSRM6.24 Hyper Red LEDs are compact high-power LEDs with high robustness, high reliability, long lifetime, and low thermal resistance. These LEDs have 120° illumination angle and 3mm x 3mm x 2.17mm dimensions. Applications for the ams OSRAM OSLON Square GH CSSRM6.24 Hyper Red LEDs include illumination and horticulture products.

Features

  • High robustness
  • High reliability
  • Long lifetime
  • Low thermal resistance

Applications

  • Illumination
  • Horticulture products

Videos

Yayınlandı: 2023-05-02 | Güncellenmiş: 2024-07-26