ams OSRAM PLPM7 Vegalas™ Power Multi-Die Edge Emitting Laser
ams OSRAM PLPM7 Vegalas™ Power Multi-Die Edge Emitting Laser delivers industry-leading 455nm blue laser performance with 42W optical output and 45% wall-plug efficiency. Designed for high-brightness projection and industry/special lighting applications, the high-power ams OSRAM laser simplifies thermal management and reduces system cost through a robust, easy-to-mount multi-die design. Applications include entertainment, outdoor/industrial lighting, and projection/displays.
Features
- Hermetic multi-laser die top emitter package on MCB
- High optical performance
- Multimode EEL chip technology
- 455nm typical blue laser emission wavelength
- 42W typical optical power
- 45% typical wall plug efficiency
- Collimated beam output
- Onboard NTC and connector
- Easy-to-use
- Highly robust and reliable
- Reduced complexity of thermal management by easy mounting on heatsink
- Long 20Khr+ lifetime
- 30.0mm x 25.5mm x 4.19mm (LxWxH) size
Applications
- Entertainment
- Outdoor and industrial lighting
- Projection and displays
Specifications
- 3.5A maximum forward current
- 85mA maximum reverse current
- Zener diode
- 15.5V maximum reverse voltage at 5mA/+25°C and no irradiation
- 1.20V maximum forward voltage at 20mA/+25°C and no irradiation
- 449nm to 461nm dominant wavelength range
- Beam divergence (1/e2)
- 0° to 1.6° parallel to pn-junction
- ±1.5° perpendicular to pn-junction
- 1.2° maximum beam pointing tilt angle
- 16.2W/A typical slope efficiency
- 0.24A to 0.44A threshold current range
- 36V maximum forward voltage, 31V typical
- 70:1 typical TE polarization
- 0.9K/W typical junction board thermal resistance
- Temperatures
- 0°C to +70°C operating range
- +135°C maximum junction
Videos
Dimensions: mm
Yayınlandı: 2025-09-11
| Güncellenmiş: 2025-11-20