ams OSRAM SFH 41847S OSLON® P1616 IR Emitter

ams OSRAM SFH 41847S OSLON® P1616 IR Emitter is a high-power infrared double-stacked emitter in a clear silicone package. The SFH 41847S offers high efficiency and a 940nm centroid wavelength. The ams OSRAM SFH 41847S OSLON P1616 IR emitter is ideal for home/building automation, medical lighting, and body tracking.

Features

  • Clear silicone package
  • ESD of 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
  • IR light source with high efficiency
  • Double stack emitter
  • 940nm centroid wavelength

Applications

  • Factory automation
  • Home and building automation
  • Medical lighting
  • Access control and security
  • Authentication
  • Body tracking

Relative Spectral Emission

Performance Graph - ams OSRAM SFH 41847S OSLON® P1616 IR Emitter

Radiation Characteristics

Performance Graph - ams OSRAM SFH 41847S OSLON® P1616 IR Emitter
Yayınlandı: 2022-11-16 | Güncellenmiş: 2025-05-08