ams OSRAM SFH701x Multi Chip LEDs

ams OSRAM SFH701x Multi-Chip LEDs features a diffuse silicone package and an ESD of 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2). The LEDs are housed in an SMT package and are suitable for SMT assembly. The SFH701 is available on tape and reel, and emitters can be controlled separately.

Features

  • Package diffuse silicone
  • ESD 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • SMT package
  • Suitable for SMT assembly
  • Available on tape and reel
  • Emitters can be controlled separately

Applications

  • Health monitoring
  • Heart rate monitoring
  • Pulse oximetry
Yayınlandı: 2022-08-22 | Güncellenmiş: 2022-08-26