ams OSRAM SPL S8L91A_3 A01 8-Channel 915nm SMT Pulsed Laser

ams OSRAM SPL S8L91A_3 A01 8-Channel 915nm SMT Pulsed Laser helps make long-range LiDAR systems more effective and reliable by simplifying system designs while boosting performance. This high-performance pulsed laser offers easy integration into LiDAR systems for autonomous driving vehicles such as robotaxis, passenger cars, and trucks. The S8L91A_3 enhances the operation, navigation, and data processing capabilities of these vehicles. This edge-emitting laser (EEL) also boosts performance in industrial applications such as robotics, surveillance, smart cities, and last-mile deliveries.

The S8L91A_3 features a monolithically integrated 8-channel design in an AEC-Q102-qualified QFN package. The single laser package enables a more compact and efficient setup of the LiDAR sensor, eliminating the need for alignment between multiple components. The laser module includes four individual addressable anodes, where each anode is connected to two parallel operating laser channels. This setup provides flexibility in applications.

ams OSRAM SPL S8L91A_3 A01 8-Channel 915nm SMT Pulsed Laser offers 1000W peak optical power and up to 30% efficiency to significantly improve long-range, high-resolution LiDAR systems.

Features

  • Designed to meet rigorous demands of automotive industries
  • Simplifies system designs
  • 8-channel, 915nm SMT pulsed laser enhances performance of long-range LiDAR systems for autonomous driving
  • Monolithically integrated design
  • Proprietary wavelength stabilization technology minimizes wavelength shifts due to temperature changes, improving the LiDAR system's signal-to-noise ratio (SNR) and extending its detection range
  • Up to 30% efficiency
  • 125W per laser channel for 1000W total peak optical power
  • Single laser package enables more compact and efficient setup of LiDAR sensor, eliminates need for alignment between multiple components
  • 4 individual addressable anodes, each anode is connected to 2 parallel operating laser channels
  • Easy integration into LiDAR systems
  • AEC-Q102-qualified, 8-channel QFN package offers high performance and efficiency

Applications

  • Industrial
    • Robotics
    • Surveillance
    • Smart cities
    • Last-mile deliveries
  • Autonomous driving vehicles
    • Robotaxis
    • Passenger cars
    • Trucks

Application Example

Infographic - ams OSRAM SPL S8L91A_3 A01 8-Channel 915nm SMT Pulsed Laser
Yayınlandı: 2024-08-07 | Güncellenmiş: 2024-09-19