ams OSRAM TARA2000-AUT-SAFE Infrared VCSEL Illuminators
ams OSRAM TARA2000-AUT-SAFE Automotive Infrared VCSEL Illuminators offer a reliable, built-in eye safety feature for in-cabin sensing applications. This integrated eye-safety functionality is designed to be more cost-efficient and reliable than existing photodiode (PD) based methods. The resistive interlock circuitry is integrated into the micro-lens array (MLA) and detects faults that could compromise eye safety, including shear-off and diffuser cracking. The module interlock loop offers easy, cost-effective integration because its read-out circuit only requires one AND gate or MOSFET, enabling a near-instant response (<1μs) to fault conditions. ams OSRAM TARA2000-AUT-SAFE Automotive Infrared VCSEL Illuminators are reflow solderable and ideal for interior monitoring, driver/passenger monitoring, and gesture sensing applications.Features
- High reliability and robustness
- Edge-to-edge high-power illumination over a rectangular field for uniform power distribution
- Interlock layer on the diffuser offers integrated eye safety feature for detection of glass detachment and cracking
- Low spectral bandwidth and temperature drift provides robustness against sunlight
- <1ns fall and rise time - high modulation frequency for high-resolution iToF systems
- 2D barcode on the diffuser for full traceability for easy data backtracking
- Reduced footprint on PCB
- Standard lead-free solder reflow compatible for easy component mounting
Applications
- Interior monitoring
- Driver/passenger monitoring
- Gesture sensing
Specifications
- VCSEL light source
- 1x anode / 1x cathode / 2x interlock electrical contacts on backside
- AEC-Q102 Grade 1 qualified
- ASIL A and ISO26262 compliant
- Moisture Sensitivity Level (MSL) 2
- 4mm x 4mm x 1.21mm ±0.100mm QFN package size
- -40°C to +125°C operating temperature range
Application Example
Functional Block Diagram
Additional Resources
Yayınlandı: 2023-06-05
| Güncellenmiş: 2023-06-05