ams OSRAM TCS3720 Optical Sensor Evaluation Kit
ams OSRAM TCS3720 Optical Sensor Evaluation Kit includes everything needed to evaluate the TCS3720 ALS/Color and Proximity Sensors. The hardware comprises the EVM Controller, the TCS3720 EVM daughter card, and a USB interface cable. The EVM controller board provides power and I2C communication to the daughter card through a seven-pin connector. When the EVM controller is connected to the PC via USB, a green LED indicates the system receives power. The LED will be turned off when the GUI program is started.Kit Contents
- TCS3720 daughter card with TCS3720 sensor installed
- EVM controller board used to communicate USB to I2C
- USB cable (A to micro-B) connects the EVM controller to a PC
- Flash drive that includes an application installer and documents
Applications
- Brightness management for displays
- Color management for displays
- Proximity detection for mobile phones
Additional Resources
Yayınlandı: 2024-01-09
| Güncellenmiş: 2024-05-20