ams OSRAM LED ENGIN LuxiGen® UVA Gen 5

ams OSRAM LED ENGIN LuxiGen® UVA Gen 5 are high-power UVA LEDs (365nm + Violet 385nm, 395nm, 410nm) designed for industrial UV curing. The devices optimize light extraction for higher efficiency, making them robust for industrial applications. The ams OSRAM UVA LEDs feature a very high optical output from small, compact packages, allowing a smaller heatsink and reducing the fixture form factor.

Features

  • Ceramic package with integrated glass lens
  • Option for one and multiple die in a single package
  • Narrow 5nm wavelength binning
  • Very low thermal resistance

Applications

  • Industrial UV curing (paint, ink, adhesive, resin, others)
  • Entertainment (blacklight)
  • Counterfeit detection

Specifications

  • 365nm + Violet 385nm, 395nm, 405nm
  • LZ1 (1-die) and LZ4 (4-die) packages
  • 3% to 9% higher efficiency
  • Lower thermal resistance
  • 15°C to 30°C higher operating temperature
  • L2 star board options for ease of evaluation
ams OSRAM LED ENGIN LuxiGen® UVA Gen 5
Yayınlandı: 2023-07-17 | Güncellenmiş: 2023-10-04