ams OSRAM TMD27723 Digital Ambient Light Sensor
ams OSRAM TMD27723 Digital Ambient Light Sensor supports a programmable IR LED in an optical 1.8V module with I²C. TMD27723 features ambient light sensing (ALS) enhancements such as a reduced-gain mode that extends the operating range in sunlight. Proximity detection includes improved signal-to-noise performance and more accurate factory calibration. A proximity offset register allows compensation for optical system crosstalk between the IR LED and the sensor. To prevent false proximity data measurement readings, a proximity saturation indicator bit signals that the internal analog circuitry has reached saturation.Features
- Integrated ALS, proximity sensor, and IR LED
- Module reduces board space and design effort
- ALS based on patented dual-diodes
- Enables operation in IR light environments
- 1M:1 dynamic range
- Allows accurate sensing behind spectrally distorting materials (e.g. dark glass)
- Proximity detection calibrated and trimmed to provide consistent reading
- Pre-calibration eliminates need for customer to end-product calibrate
- Programmable LED drive current
- Allows multiple power-level selections without external passives
Specifications
- 2.6V to 3.6V supply voltage
- I²C Bus: 1.8
- Programmable: gain, integration time, interrupt
- Integrated capabilities: ALS, Prox, LED Drvr. IR LED
- <15cm recommended operating distances
- -40°C to +85°C temperature range
- Surface mount module, pin count 8 packages
Additional Resources
Circuit Diagram
Associated Dev Tools
Yayınlandı: 2014-07-22
| Güncellenmiş: 2022-03-11