ams OSRAM LZ1 IR LEDs

ams OSRAM LZ1 IR LEDs are 1050nm infrared LED emitters with a matching starboard option. These LEDs feature a very low thermal resistance of 6°C/W, JEDEC level 1 for moisture sensitivity level, and a very high radiant flux density. The ams OSRAM LZ1 IR LEDs come in a surface-mount ceramic package with an integrated glass lens. These LEDs are reflow solderable and RoHS compliant. Typical applications include machine vision, solar panel testing, sensing, and life science.

Features

  • 1050nm infrared LED
  • Surface-mount ceramic package with integrated glass lens
  • Very high radiant flux density
  • JEDEC level 1 for moisture sensitivity level
  • Lead-free and RoHS-compliant
  • Reflow solderable

Specifications

  • 6°C/W very low thermal resistance
  • 1000mA DC forward current
  • 1000mA peak pulsed forward current
  • 115°C junction temperature
  • 700mW radiant flux (@ IF = 1000mA)
  • 1050nm peak wavelength (@ IF = 1000mA)
  • 90 degrees typical viewing angle
  • 1.6V forward voltage
  • -2.4mV/°C temperature coefficient of forward voltage
  • 4.4mm x 4.4mm ultra-small footprint

Applications

  • Machine vision
  • Solar panel testing
  • Sensing
  • Life science

Mechanical Dimensions (mm)

Mechanical Drawing - ams OSRAM LZ1 IR LEDs
Yayınlandı: 2020-07-01 | Güncellenmiş: 2024-03-27