ams OSRAM OSLON® Black Flat S LEDs
ams OSRAM OSLON® Black Flat S LEDs provide excellent brightness and high luminance. These high-power LEDs are very stable and durable and can be used with standard SMT processes. The Black Flat S LEDs are designed with a solder pad layout for high reliability and superior thermal management. The leadframe-based black package concept provides outstanding contrast and excellent 2nd board reliability for standard Headlamp solutions.The high-power LEDs feature 120° Lambertian emitter radiation, 3B corrosion robustness Class, and enable low system cost. These OSLON Black Flat LEDs operate from -40°C to +135°C temperature range and are AEC-Q102 qualified. Typical applications include town lights, country road lights, dynamic bending lights, cornering lights, and intersection lights.
Features
- SMD epoxy package
- UX:3 chip technology
- Individually addressable chips
- Improved thermal performance with optimized pad layout
- Simplified optical design with notch-less chips
- 120° (Lambertian emitter) typical radiation
- 3B corrosion robustness Class
- Optimized 2nd-level reliability
- Integrated shutter
- AEC-Q102 qualified
- 8kV accordingly to ANSI/ESDA/JEDEC JS-001 (HBM and Class 3B) ESD
Applications
- Pedestrian area light
- Town light
- Country road light
- Motorway light
- Dynamic bending light
- Cornering light
- Intersection light
- Adaptive driving beam
- Static forming light
Specifications
- -40°C to +135°C operating and storage temperature range
- 1.2V maximum reverse voltage
- 50mA to 1500mA forward current
- 2000mA or 2500mA maximum surge current options
- 200mA maximum reverse current
Videos
Reflow Soldering Profile
View Results ( 17 ) Page
| Parça Numarası | Veri Sayfası | Işık Akısı/Işınım Akısı | Vf - İleri Voltaj | If - İleri Akım | Görüş açısı | Işık Yoğunluğu | Güç Derecesi | Uzunluk | Genişlik | Yükseklik | Aydınlatma Rengi | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| KW HHL533.TK-S5S9-5L25M2-48A6-A00-S | ![]() |
3.16 V | 1 A | Y | ||||||||
| KW HLL531.TE-Z6R9-EBVFFCBB46-RS5R | ![]() |
1400 lm | 15.1 V | 1.5 A | 120 deg | 15.3 W | 7.9 mm | 3.75 mm | 0.43 mm | Cool White | Y | |
| KW HJL531.TE-Z6Q7-EBVFFCBB46-DFYF | ![]() |
900 lm | 9.05 V | 1.5 A | 120 deg | 9.05 W | 5.7 mm | 3.75 mm | 0.43 mm | Cool White | Y | |
| KW3 HJL533.TK-6TTC-5L25M2-JCAB | ![]() |
1390 lm | 10.15 V | 1 A | 120 deg | 450 cd | 9.5 W | 5.7 mm | 3.75 mm | 0.49 mm | White | Y |
| KW3 HJL533.TK-T5TB-4L35M3-JCAB | ![]() |
1390 lm | 10.15 V | 1 A | 120 deg | 450 cd | 9.5 W | 5.7 mm | 3.75 mm | 0.49 mm | White | Y |
| KW3 HJL533.TK-T5TB-5L16M1-JCAB | ![]() |
1390 lm | 10.15 V | 1 A | 120 deg | 450 cd | 9.5 W | 5.7 mm | 3.75 mm | 0.49 mm | White | Y |
| KW4 HKL533.TK-F5FB-5L16M1-AGAE | ![]() |
1750 lm | 13.5 V | 1 A | 120 deg | 580 cd | 13 W | 6.8 mm | 3.75 mm | 0.49 mm | White | Y |
| KW2 HIL533.TK-D5T1-4L35M3-S8A7 | ![]() |
925 lm | 6.75 V | 1 A | 120 deg | 300 cd | 6.3 W | 4.6 mm | 3.75 mm | 0.49 mm | White | Y |
| KW2 HIL533.TK-D5T1-5L16M1-S8A7 | ![]() |
925 lm | 6.75 V | 1 A | 120 deg | 300 cd | 6.3 W | 4.6 mm | 3.75 mm | 0.49 mm | White | Y |
| KW2 HIL533.TK-D6T1-5L25M2-S8A7 | ![]() |
925 lm | 6.75 V | 1 A | 120 deg | 300 cd | 6.3 W | 4.6 mm | 3.75 mm | 0.49 mm | White | Y |
Yayınlandı: 2020-09-14
| Güncellenmiş: 2025-04-30