ams OSRAM OSLON® Boost HM High Luminance LED

ams OSRAM OSLON® Boost HM High Luminance LED is a high-power light source for ultra-slim automotive headlamp designs. The LED features a high luminance of up to 255cd/m2 (candela per square meter) and high luminous flux. In addition to headlamps, applications include laser and night vision. The OSLON Boost HM also features notchless UX:3 chip technology for easier optical design. The AEC-Q102-qualified LED also offers a thermal isolated pad for optimized thermal performance. The yellow LED lens has a rectangular shape and diffused transparency with an operating temperature range of -40°C to +135°C.

Features

  • SMT ceramic package (same as compact SL)
  • 1/2m2 high current chip
  • Notch-less chip technology for easier optical design
  • UX:3 chip technology
  • 120° (Lambertian emitter) typical radiation
  • 3A corrosion robustness class
  • AEC-Q102 qualified with RV-level 1
  • 355lm to 485lm at 1500mA
  • 1650mA IMAX
  • 1.9mm x 1.5mm x 0.73mm package
  • 0.73mm x 0.73mm light emitting area
  • -40°C to +135°C operating temperature range
  • 8kV ESD protection acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Applications

  • Headlamps
  • LEDs
  • Laser and night vision

Chromaticity Coordinate Groups

ams OSRAM OSLON® Boost HM High Luminance LED
Yayınlandı: 2019-12-23 | Güncellenmiş: 2023-07-12