ams OSRAM CHIPLED® Light Emitting Diodes (LEDs)

ams OSRAM CHIPLED® Light Emitting Diodes (LEDs) are housed in small packages and are an ideal choice for space-constrained applications. These applications include information displays, LCD backlighting, toys, signal and symbol luminary, optical indicators, pushbuttons, and switches. The ams OSRAM CHIPLED devices are ideal for designs when high-power operating is not needed.

CHIPLED 0402

ams OSRAM CHIPLED® Light Emitting Diodes (LEDs)

Features:

  • SMT package 0402, colorless diffused resin
  • 1.0mm x 0.5mm x 0.45mm
  • Technology: InGaN
  • Viewing angle at 50% IV: 115° (horizontal); 170° (vertical)
  • ESD withstand voltage: Up to 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM)

Applications:

  • Electronic equipment
  • Gaming, amusement, and gambling
  • Health monitoring (health rate, blood, and oximetry)
  • Textile illumination
  • White goods

View Product List

CHIPLED 0603

ams OSRAM CHIPLED® Light Emitting Diodes (LEDs)

Features:

  • SMT package 0603, colorless diffused resin
  • 1.6mm x 0.8mm x 0.8mm
  • Technology: InGaN
  • Viewing angle at 50% IV: 170° (horizontal); 130° (vertical)
  • ESD withstand voltage: Up to 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM)

Applications:

  • Electronic equipment
  • Gaming, amusement, and gambling
  • White goods

View Product List

CHIPLED 0805

ams OSRAM CHIPLED® Light Emitting Diodes (LEDs)

Features:

  • SMT package 0805, colorless diffused resin
  • 2.0mm x 1.25mm x 0.8mm
  • Technology: GaAlAs
  • Viewing angle at 50% IV: 160°
  • ESD withstand voltage: Up to 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM)

Applications:

  • Electronic equipment
  • White goods
  • Gaming, amusement, and gambling 

View Product List

Package Outline (0402)

Mechanical Drawing - ams OSRAM CHIPLED® Light Emitting Diodes (LEDs)

Package Outline (0603)

Mechanical Drawing - ams OSRAM CHIPLED® Light Emitting Diodes (LEDs)

Package Outline (0805)

Mechanical Drawing - ams OSRAM CHIPLED® Light Emitting Diodes (LEDs)
Yayınlandı: 2010-09-03 | Güncellenmiş: 2026-07-20