ams OSRAM Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Specifications

  • 8kV ESD stability
  • Luminous Intensity:
    • TOPLED LW TVSG
      • 2400mcd @ 6000K
    • Mini TOPLED LW MVSG and LCW MTSG
      • 1700mcd @ 4000K
      • 1900mcd @ 6500K
  • 20mA operating current
  •  Dimensions
    • TOPLED LW TVSG
      • 3.2 x 2.8mm
    • Mini TOPLED LW MVSG and LCW MTSG
      • 1.8 x 2.2mm

Applications

  • Cluster and button backlighting
  • Electronic equipment
  • Transportation
  • White goods
Yayınlandı: 2014-02-03 | Güncellenmiş: 2024-08-04