ams OSRAM OSCONIQ® E 2835 LEDs
ams OSRAM OSCONIQ® E 2835 LEDs are professional mid-power LEDs providing leading-edge technology for indoor and outdoor lighting applications. These LEDs combine high efficacy, low thermal resistance, and a wide beam angle into a compact 2.8mm x 3.5mm package, enabling a simple system design.The ams OSRAM OSCONIQ E 2835 LEDs are available in three variants covering a wide range of applications for premium interior lighting design solutions.
The standard OSCONIQ E 2835 LEDs offer a high Color Rendering Index of CRI80 with an efficacy value of 212lm/W @ 4000K. The OSCONIQ E 2835 Quantum Dot LEDs provide a high Color Rendering Index of CRI90 with an efficacy value of 195lm/W at 4000K. The OSCONIQ E 2835 Cyan Enhanced LEDs provide the correct spectrum of light to help the human body suppress the creation of melatonin during the day, making them ideal for human-centric office lighting.
Features
- OSCONIQ E 2835
- CRI80 Color Rendering Index
- 65mA/25ºC binning
- 2200K to 6500K color temperature
- 37.2lm luminous flux at 4000K
- 212lm/W luminous efficacy at 4000K
- 120° viewing angle
- 2.8mm x 3.5mm white SMT package with clear silicone lens
- OSCONIQ E 2835 Cyan Enhanced
- Spectrum optimized to suppress the creation of melatonin
- 150mA/25ºC binning
- 3000K to 6500K color temperature
- 144lm luminous flux at 4000K
- 157lm/W luminous efficacy at 4000K
- 120° viewing angle
- 2.8mm x 3.5mm SMT package, colored diffused silicone resin
- OSCONIQ E 2835 QD
- CRI90 Color Rendering Index using Quantum Dot technology
- 65mA/25ºC binning
- 2200K to 6500K color temperature
- 34lm luminous flux at 4000K
- 195lm/W luminous efficacy at 4000K
- 120° viewing angle
- 2.8mm x 3.5mm SMT package, colored diffused silicone resin
Applications
- OSCONIQ E 2835
- Area lights
- Downlights and spotlights
- Table lamps
- OSCONIQ E 2835 Cyan Enhanced
- Industrial lighting
- Educational lighting
- Aero lighting
- Human-centric office lighting
- OSCONIQ E 2835 QD
- Museums
- Retail
- Health care
- Human-centric office lighting
Package Outline
Yayınlandı: 2021-07-15
| Güncellenmiş: 2022-03-11