ams OSRAM OSLON® Square GD CSBRM2.14 Deep Blue LED
ams OSRAM OSLON® Square GD CSBRM2.14 Deep Blue LED is optimized for horticulture. This LED features a unique and innovative radiation pattern designed to illuminate plants evenly for uniform growth while reducing the number of luminaires required. The high-power GD CSBRM2.14 LED provides excellent reliability, a long lifetime, and low thermal resistance in a compact footprint.The ams OSRAM OSLON® Square GD CSBRM2.14 Deep Blue LED features an ultra-compact 3.0mm x 3.0mm footprint ideal for high-density arrays.
Features
- 3.0mm x 3.0mm SMD ceramic package with a silicon lens
- 150° radiation
- Very low thermal resistance
- Superior robustness for a long lifetime
- 100mA to 2000mA forward current (IF)
- 2000mA maximum surge current (IFS)
- 445nm peak wavelength (λpeak)
- 440nm to 457nm dominant wavelength; 450nm typical (λdom)
- 20nm spectral bandwidth at 50% Irel,max (∆λ)
- 140° viewing angle at 50% IV (2φ)
- 2.80V to 3.20V forward voltage; 2.90V typical (VF)
- Corrosion robustness class: 3B
- ESD: 8kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Radiant flux: 1490mW typical @ 700mA; 785mW typical @ 350mA
- Radiant efficiency: 73% typical @ 700mA; 80% typical @ 350mA
- Photosynthetic photon flux: 5.53μmol/s typical @ 700mA; 2.91μmol/s typical @ 350mA
- Photon flux efficacy: 2.72μmol/J typical @ 700mA; 2.96μmol/J typical @ 350mA
- -40°C to +125°C operating temperature range
Applications
- Horticulture lighting
- Architecture
Package Outline
Yayınlandı: 2021-11-09
| Güncellenmiş: 2022-03-24