ams OSRAM OSTAR® Projection Cube LED

ams OSRAM OSTAR® Projection Cube LED is a high flux LED for slim designs, especially projection applications. The LCG H9RM OSTAR Projection Cube LED has a dominant wavelength from 500nm to 600nm, a luminous flux of 112lm to 210lm, and offers a forward current of 100mA to 500mA. This OSTAR Projection LED is exceptionally bright and long-lasting. The LCG H9RM is highly robust and ideal for a wide range of equipment, including pico projectors, home cinema projectors, and office equipment.

Features

  • Phosphor Converted Green (Cx = 0.318, Cy = 0.642 according to CIE 1931)
  • Thinfilm and Thin GaN® chip architecture
  • Chip technology: UX:3
  • 120° viewing angle
  • ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Compact 3.75mm x 3.75 SMD epoxy package

Applications

  • Pico projectors (as mobile phone accessories or embedded devices)
  • Pocket projectors
  • Projection TVs
  • Front projectors for home cinemas
  • General lighting applications
  • Color changing wall washers
  • RGB floodlights
  • Effect lighting
Yayınlandı: 2013-07-09 | Güncellenmiş: 2022-08-10