ams OSRAM Phosphor Converted LEDs
ams OSRAM Phosphor Converted LEDs expand multiple LED families with brighter, more stable colors, utilizing Phosphor Conversion technology. These phosphor-converted LEDs are blue pump GaN type LEDs with a phosphor coating over the chip, producing an altered, desired emitting color.Features
- Advantages of Phosphor Conversion (PC) LEDs vs. non-converted
- Forward voltage similar to white LEDs allowing easier control and driver designs
- Less thermal degradation as temperature rises
- Higher brightness in an industry standard package
- Better control over color points when mixing
Applications
- Variable Message Signs (VMS)
- Information displays
- Cluster backlighting
- Panel illumination
- Exterior automotive lighting
- Emergency vehicle lighting
Specifications
- 20mA to 700mA forward current range
- 2.9V to 3.3V forward voltage range
- Yellow or blue illumination color
- Surface mount
- 120° viewing angle
- 3535, PLCC-2, SMD-2, or TOPLED package types
Yayınlandı: 2019-06-10
| Güncellenmiş: 2023-06-27