ams OSRAM SFH 4718A OSLON® Black IR LEDs

ams OSRAM SFH 4718A OSLON® Black IR LEDs cut the size and cost of the illumination units in the CCTV systems. This black IR LED features 850nm wavelength, single-junction chip type, 3B class corrosion robustness, and comes in a diffuse silicone package. The SFH 4718A black LED offers 16K/W (Max.) low thermal capacity and high efficient IR light source. This LED's IR illumination unit for camera systems with a medium capture range eliminates the requirement of secondary optics in the surveillance system. The SFH 4718A black LED can operate between -40°C to 125°C temperature range. Typical application includes 3D capturing, access control, CCTV surveillance, and gaming.

Features

  • Smaller and cost-efficient than its predecessors
  • Provides razor sharp images for CCTV systems
  • Comes in a diffuse silicone package
  • 3B class corrosion robustness
  • Infrared light source with high efficiency
  • 2kV ESD acc. to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
  • 850nm centroid wavelength

Applications

  • 3D capturing
  • Access control
  • CCTV surveillance
  • Gaming
  • Amusement
  • Gambling

Dimensions mm

Mechanical Drawing - ams OSRAM SFH 4718A OSLON® Black IR LEDs
Yayınlandı: 2018-07-25 | Güncellenmiş: 2022-07-22