ams OSRAM TOPLED® Black LEDs
ams OSRAM TOPLED® Black LEDs are low-power LEDs mounted in a black standard package. The black package offers significantly higher contrast with lower reflectivity than comparable white-package devices but with outstanding intensity. This makes the TOPLED Black ideal in display applications where contrast is key, especially in high ambient light conditions.Features
- Black SMT package
- Focused radiation pattern (30°, 60° and 120°)
- Latest ThinGaN or Thinfilm technology
- Low power (binned @ 20 mA)
- High brightness in beam direction
- Available in a range of colors (red, hyper red, orange, yellow, true green, blue)
- Pad layout compatible with TOPLED and Power TOPLED
- Reflow soldering capable
- Mercury free - RoHs compliant
Applications
- Signage
- Signal and symbol luminares
Yayınlandı: 2014-12-04
| Güncellenmiş: 2023-04-02