ams OSRAM TOPLED E1608 LEDs
ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These LEDs are suitable for applications that need small packages and high reliability such as automotive interior lighting, dashboard backlighting, pushbuttons, cluster, button backlighting, and switches.
Features
- White SMT package with colorless clear resin
- InGaAlP Thinfilm technology
- Significant reduction of package size
- Consistent and/or higher lumen output compared to TOPLED and Mini TOPLED
- High flexibility to realize different designs (e.g. bar graph)
- 120° viewing angle at 50% IV
- Available in different colors and brightness levels
- One footprint for all applications
Applications
- Automotive interior lighting
- Dashboard backlighting
- Pushbuttons and switches
- Electronic equipment
- Signal and symbol luminaries
- Clusters
- Button backlighting
- Interior illumination
Specifications
- 120° typical radiation
- 2B corrosion robustness class
- AEC-Q102 automotive qualification
- 466nm to 6500K wavelength/color temperature
- 2kV ESD (HBM, class 2)
- 1.6mm x 0.8mm x 0.6mm in dimensions
Videos
Yayınlandı: 2019-09-17
| Güncellenmiş: 2026-01-20