ams OSRAM TOPLED® E3014 Compact LEDs
ams OSRAM TOPLED® E3014 Compact LEDs offer a wide beam angle with a compact format of 3.0mm x 1.4mm providing high system-level performance. The LEDs are packaged in a white SMT package with colored silicone resin and provide a 120° viewing angle. The TOPLED E3014 components are very small LEDs for screen backlighting and ideal for injecting in light guides for homogeneous illumination applications.Features
- White SMT package with colored silicone resin
- 0.7mm low profile height
- InGaN on Sapphire chip technology
- 120° viewing angle
- 1B corrosion robustness class
- 8kV ESD stability per ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Lambertian emitter, ideal for homogeneous light distribution
- 3.0mm x 1.4mm compact form
Applications
- Industrial illumination
- Screen backlighting
- White goods
- Gaming, amusement, gambling
Specifications
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +100°C storage
- +125°C junction temperature
- 2mA to 30mA forward current range
- 100mA maximum surge current
- 10.0mg approx. weight
Yayınlandı: 2021-01-04
| Güncellenmiş: 2022-03-11