Infineon Technologies AS5047P 14-Bit Rotary Position Sensor
Infineon Technologies AS5047P 14-bit magnetic rotary position sensor is designed for high speed (up to 28krpm) angle measurement over a full 360° range. The AS5047P position sensor is equipped with revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency. This ams sensor offers a robust design that suppresses the influence of any homogeneous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the Infineon Technologies AS5047P and to program non-volatile settings without a dedicated programmer.
Features
- Up to 28krpm angle measurement over 360° range
- DAEC™ Dynamic angle error compensation
- 14-bit core resolution
- Simple optical encoder replacement
- Zero position, configuration programmable
- Choice of SPI, ABI, UVW, PWM independent output interfaces
- Immune to external stray field
Applications
- BLDC motor commutation
- Factory automation
- Building automation
- Robotics
- PMSM (permanent magnet synchronous motor)
- Stepper motors
- Optical encoder replacement
Block Diagram
Videos
Yayınlandı: 2015-07-22
| Güncellenmiş: 2026-07-17