Infineon Technologies AS5162 Analog Magnetic Angle Position Sensor

Infineon Technologies AS5162 is a contactless magnetic angle position sensor for accurate angular measurement over a full turn of 360°. A sub-range can be programmed to achieve excellent resolution for the application. It is a system-on-chip that combines integrated Hall elements, an analog front end, digital signal processing, and best-in-class automotive protection features in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC. 

Infineon Technologies AS5162 Analog Magnetic Angle Position Sensors provide absolute angle measurement, providing an instant indication of the magnet's angular position with a resolution of 0.022° = 16384 positions per revolution. According to this resolution, the adjustment of the application-specific mechanical positions is possible. The angular output data is available over a 12-bit ratiometric analog output. The AS5162 operates at a supply voltage of 5V, and the supply and output pins are protected against overvoltage up to +20V. In addition, the supply pins are protected against reverse polarity up to -20V.

Features

  • 360° contactless high-resolution angular position sensing
  • User-programmable start and endpoint of the application region + linearization
  • User-programmable clamping levels and programming of the transition point
  • Powerful analog output
    • Short circuit monitor
    • High driving capability for resistive and capacitive loads
  • -40°C to +150°C wide temperature range
  • SOIC 8 small Pb-free package
  • Broken GND and VDD detection over a wide range of different load conditions
  • Sawtooth mode 1,2,3,4 slopes per revolution

Applications

  • Height control in chassis ride
  • Pedal position sensing
  • Throttle position sensing
  • Tumble-flaps
  • Transmission gearbox position sensor
  • Valve position sensing
  • Contactless potentiometers

Block Diagram

Block Diagram - Infineon Technologies AS5162 Analog Magnetic Angle Position Sensor
Yayınlandı: 2014-12-02 | Güncellenmiş: 2026-07-17