Infineon Technologies AS5247U Socket Board

Infineon Technologies AS5247U Socket Board is used to program AS5247U magnetic rotary position sensors. The sensor chip is connected via a zero insertion force socket; no soldering is required. This socket board features a ZIF open-top socket for MLF packages mounted in the middle. The Infineon Technologies AS5247U Socket Board offers two connecting options. A 5-pin dual-row connector on the left side connects to the USB I&P box, and a 10-pin dual-row connector on the right connects to the SD4Y Production Programmer.

Block Diagram

Infineon Technologies AS5247U Socket Board

Schematic

Infineon Technologies AS5247U Socket Board

Videos

Yayınlandı: 2020-07-09 | Güncellenmiş: 2026-07-17