Infineon Technologies AS5311 High-Resolution Magnetic Linear Encoder

Infineon Technologies AS5311 High-Resolution Magnetic Linear Encoder is a system-on-chip and combines integrated Hall elements, an analog front end, and digital signal processing on a single chip. This contactless encoder uses a multipole magnetic strip or ring magnet with a pole length of 1mm to sense rotational or linear motion. The encoder provides accurate linear motion and off-axis rotary sensing with a resolution down to <0.5µm and operates at 3.3V or 5V. The absolute measurement provides an instant indication of the magnet position within one pole pair with a resolution of 488nm per step. Infineon Technologies AS5311 High-Resolution Magnetic Linear Encoder is offered in a small 20-pin TSSOP package.

Features

  • PWM and serial interface 12-bit digital output
  • Incremental output with index
  • Red - yellow - green indicators monitor magnet placement over the chip

Applications

  • Micro actuator feedback
  • Servo drive feedback
  • Robotics
  • Replacement of optical encoder

Block Diagram

Block Diagram - Infineon Technologies AS5311 High-Resolution Magnetic Linear Encoder
Yayınlandı: 2016-05-09 | Güncellenmiş: 2026-07-17