Infineon Technologies AS5x47U Position Sensors
Infineon Technologies AS5x47U Position Sensors are optimized to support BLDC motor communication for challenging and safety-critical automotive applications, such as electric power steering (EPS), transmission (gearbox, actuator), brake (actuator), and starter/alternator. These Infineon Technologies AS5x47U high-resolution redundant rotary position sensors provide fast absolute angle measurement over a full 360° range. These devices feature a 150mW power dissipation rating, 100mA input current, and up to 7VDC supply voltage.
Features
- DAEC ™ dynamic angle error compensation
- DFS ™ dynamic filter system
- Magnetic stray field immunity
- AEC-Q100 Grade 0 qualified
- SPI, ABI, UVW, and PWM independent output interfaces
Applications
- Electrical power steering
- Transmission
- Brakes
- Starter/alternator
Videos
Block Diagram
Application Example
Additional Tools
Yayınlandı: 2020-06-15
| Güncellenmiş: 2026-07-17