Infineon Technologies AS5x47U Adapter Board

Infineon Technologies AS5x47U Adapter Board (AS5X47U-TS_EK_AB) enables easy and fast evaluation of the AS5047U and AS5147U Magnetic Rotary Position Sensors. This compact board is fully assembled and includes a pre-mounted AS5047U Sensor in a TSSOP-14 package and all necessary external components. All relevant signals are available on a dual-row header footprint for wiring to an existing application.

The Infineon Technologies AS5x47U Adapter Board ships by default with the AS5047U Magnetic Rotary Position Sensor installed. The default AS5047U can be replaced with the pin-compatible AS5147U for evaluation.

The AS5x47U Adapter Board can be used with the optional Infineon USB I&P BOX, which enables users to demonstrate the characteristics and functions of the mounted Magnetic Rotary Position Sensor. The USB I&P BOX can also be used to program the target device.

Kit Contents

  • AS5x47U adapter board
  • Diametric magnet

Videos

Board Layout & Dimensions

Mechanical Drawing - Infineon Technologies AS5x47U Adapter Board

Pin Designations

Mechanical Drawing - Infineon Technologies AS5x47U Adapter Board

Schematic Diagram

Schematic - Infineon Technologies AS5x47U Adapter Board

Socket Board

Infineon Technologies AS5x47-TS_EK_SB Socket Board enables quick programming of the AS5047D and AS5147 Magnetic Rotary Position Sensors without soldering, thanks to its ZIF Open-Top-Socket for TSSOP packages. The AS5x47-TS_EK_SB Socket Board features a 5-pin dual-row connector for the USB I&P Box and a 10-pin dual-row connector for the SD4Y Production Programmer. An 8-pin header gives access to UVW, ABI, and GND signals. All passive components needed for proper operation are included on the Socket Board. Only a power supply mode of 5V is possible.

USB I&P Box

The AS5x47U Adapter Board and AS5x47-TS_EK_SB Socket Board can be used with the optional Infineon USB I&P (Interface and Programmer) Box, which enables users to read out the sensor data, write a configuration, and permanently program a configuration.

SD4Y Programmer

Infineon SD4Y Programmer is designed for high-speed programming AS5x4x, AS5x3x, and AS514x Magnetic Position sensors. The SD4Y Programmer features a 20-pin connector that connects to the AS5x47U Adapter Board or AS5x47-TS_EK_SB Socket Board. A USB cable connects the Programmer to a PC, where a Graphical User Interface (GUI) is used to program the target device.

Yayınlandı: 2019-07-05 | Güncellenmiş: 2026-07-17