Infineon Technologies AS6200 Digital Temperature Sensor

Infineon Technologies AS6200 Digital Temperature Sensor features high measurement accuracy (±0.4°C) and low power consumption (6µA operation and 0.1µA standby). This module communicates via the I2C interface. The sensor consists of a Si-bandgap temperature sensor, an analog-to-digital converter, and a digital signal processor. The AS6200 is a factory-calibrated sensor with integrated linearization and the ability to operate two AS6200 devices on a single bus. The Infineon Technology AS6200 digital temperature sensor also offers an alert function that can trigger an interrupt to protect devices from excessive temperatures.

Features

  • Measurement accuracy:
    • ±0.4°C (0°C to +65°C)
    • ±1°C (-40°C to +125°C)
  • 1.6mm x 1mm (WLCSP) small PCB footprint
  • 1.8V to 3.6V supply voltage range
  • Low power consumption:
    • 6μA operating (typical at 4Hz)
    • 0.1μA standby (typical)
  • -40°C to +125°C operating temperature range

Applications

  • HVAC and thermostat controls
  • Medical instrumentation
  • Body temperature measurement
  • Mobile devices
  • Thermal monitoring for smartphones, tablets, and cameras
  • Smartwatches and wearables
  • Industrial
  • Industrial automation
  • Cold-chain monitoring

Typical Application

Infineon Technologies AS6200 Digital Temperature Sensor

Videos

Yayınlandı: 2016-07-21 | Güncellenmiş: 2026-07-17