Infineon Technologies AS6221-DK Demo Kit

Infineon Technologies AS6221-DK Demo Kit offers an easy-to-use way to explore the AS6221 Digital Temperature Sensors. AS6221 Digital Temperature Sensors consist of a Si bandgap temperature sensor, an ADC, and a digital signal processor. The AS6221 Digital Temperature Sensors communicate with other devices via a 2-wire digital bus.

The AS6221-DK Demo Kit utilizes a companion app available on the App Store or Google Play Store to modify all sensor settings and observe the impact on power consumption and conversion rate. Up to three demos can be paired simultaneously, allowing for optimal settings to meet unique requirements. The app also enables recording a temperature sequence for comparison with the temperature sensor's various settings. Additionally, the app provides critical information about the product and helps users understand the principles of alert mode.

The Infineon Technologies AS6221-DK Demo Kit consists of an AS6221 temperature button and a CR2023 coin cell. Pulling the flap enables the demo and makes it ready to be paired with the app.

Note - The tablet is not included

Demo Kit Contents

Infineon Technologies AS6221-DK Demo Kit
Yayınlandı: 2020-12-11 | Güncellenmiş: 2026-07-17