ams OSRAM TCS3707 Evaluation Kit
ams OSRAM TCS3707 Evaluation Kit (TCS3707-EVM) includes everything needed to demonstrate and evaluate the ambient light, proximity, and color-sensing features of the TCS3707 Sensor Module. This Evaluation Kit includes a Main Controller Board with a PIC Microcontroller and an industry-standard USB 2.0 interface, USB cable, and a Daughter Board with a pre-mounted TCS3707 Module. The Controller Board provides power and I2C communication to the Daughter Board through a seven-pin connector. The included USB drive provides plug-n-play USB HID (Human Interface Device) drivers, software documentation, and a GUI (Graphic User Interface), enabling users to view data and set parameters.The TCS3707 Daughter Board (TCS3707-DB) is also available separately.
Applications
- Brightness management for displays
- Color management for displays
- Camera image processing
- Flicker-immune camera operation
- Touch screen disable
Kit Contents
- Main controller board
- TCS3707 module daughter board
- USB cable
- USB drive
Yayınlandı: 2019-07-03
| Güncellenmiş: 2023-06-30