Analog Devices Inc. 3160A-KIT Demonstration Kit

Analog Devices Inc. 3160A-KIT Demonstration Kit is an Ethernet Alliance Gen 2 PoE certified 24-port IEEE 802.3at/bt-compliant power sourcing equipment (PSE). It is composed of a DC3159A daughter card (48-channels) and a DC3017A motherboard (24, 4-pair ports). The DC3160A-KIT features the LTC9101-1/LTC9102/LTC9103 PSE platform chipset.

Features

  • Ethernet Alliance Gen 2 PoE certified, 24-port IEEE 802.3at/bt-compliant power sourcing equipment (PSE)
  • Composed of a DC3159A daughter card (48-channels) and DC3017A motherboard (24, 4-pair ports)
  • Features the LTC9101-1/LTC9102/LTC9103 PSE platform chipset
  • Single LTC9101-1 digital controller interfaces with up to four analog controllers
  • Four LTC9102, 12-channel, analog controllers for 48 power channels total
  • Two LTC9102, 12-channel, analog controllers and two LTC9103, 8-channel, analog controllers for 40 power channels total
  • Up to twenty-four IEEE 802.3af, IEEE 802.3at, or IEEE 802.3bt powered devices (PDs) can be connected to the DC3160A-KIT and powered from this system using a single power supply
  • The LTC9101-1, LTC9102, and LTC9103 use a proprietary isolated data interface allowing the LTC9101-1 to directly connect to the host controller I2C interface and eliminating the need for costly optocouplers and an additional 3.3V supply
  • Operates completely autonomously without a host controller or with a DC590 for I2C interfacing
  • Robust surge protection is provided by design and onboard surge protection devices
  • Indicator LEDs show channel status for up to 48 power channels
  • Optional onboard buck regulator provides 3.3V from the VEE supply for the digital circuity

DEMONSTRATION CIRCUIT

Analog Devices Inc. 3160A-KIT Demonstration Kit
Yayınlandı: 2022-06-30 | Güncellenmiş: 2022-07-19