Analog Devices Inc. 3D TOF Development Platform

Analog Devices 3D Time of Flight (ToF) Development Platform (AD-96TOF1-EBZ) is a modular technology evaluation and prototyping system for depth perception. Designed using a modular approach, the 3D ToF Platform features a small form factor that can be easily built into proof of concepts. A Raspberry Pi camera connector allows it to connect to any compatible system. The 3D ToF Platform can also be used directly with 96Boards Processor Boards, such as the Qualcomm Dragon Board, for 3D software algorithm development.

The 3D ToF Platform operates across industrial operating specifications. Objects up to 6m in distance can be detected, and the Development Platform comes with easy-to-use calibration software to ensure optimal operation in the target environment. Laser operation complies with Class 1 safety operating requirements while the default operating frequency is 940nm for improved use in challenging lighting conditions indoor and outdoor.

The AD-96TOF1-EBZ can connect to a host computer via USB, Ethernet, or Wi-Fi®. This flexibility enables evaluation across a wide range of use cases and environments. Sampling rates of up to 30fps are supported. The included Native/Host SDK (Software Development Kit) processes the data read by the on-board CCD and provides it to user applications for further use. For ease of application, the SDK also provides OpenCV, python, and MATLAB® wrappers for custom development.

Features

  • Range
    • Near at 20cm to 80cm
    • Medium at 80cm to 3m
    • Far at 3m to 6m
    • Accuracy at <2.5% error for all ranges
  • Performance
    • Frame rate up to 30fps dependent on processor board, OS, and interface to host computer
    • Wavelength at 940nm
    • Resolution at 640 x 480 pixels
    • Operating Temperature: -20ºC to +85ºC
  • Connectivity
    • Raspberry PI camera connector to connect to compatible processor boards
    • 96Board mezzanine high-speed and low-speed expansion connector compatibility
    • PC Interface: USB, Ethernet, Wi-Fi
  • Optics
    • Laser at 940nm VCSEL with 110º x 85º batwing profile diffuser
    • Receive lens FoV at 90º x 69.2º
  • Power
    • 5V DC Input
    • 20W max power consumption
  • Software
    • ToF specific API for system control and data acquisition
    • Operating system for Linux, Windows, Mac
    • Complete open-source software framework wrappers for MATLAB, Python, RobotOS
    • Platform allows for software/algorithm development while the hardware can be optimized
    • Third-party network to help modify platform for individual production needs

Applications

  • Robotics
  • Industrial automation
  • Virtual and augmented reality
  • Drones
  • Automotive sensing
  • SLAM (Simultaneous Localization and Mapping)

Videos

Technical Articles

  • Time of Flight System for Distance Measurement and Object Detection
    For safety, detection and response to objects or people at specific distances play significant roles in factory automation, robotics, and logistics.

Block Diagram

Block Diagram - Analog Devices Inc. 3D TOF Development Platform
Yayınlandı: 2019-08-01 | Güncellenmiş: 2024-03-11