Analog Devices Inc. AD-PAARRAY3552R-SL Reference Design Board
Analog Devices Inc. AD-PAARRAY3552R-SL Reference Design Board is designed to cover full Tx signal chains with integrated MCU and user-friendly GUI for quick and easy integration. This board combines the AD3553R high-speed, dual-channel, 16-bit Digital-to-Analog Converter (DAC) to support the ultrafast sub-µs voltage settling time of GaN gates. The AD-PAARRAY3552R-SL reference design board supports a wide range of gate bias voltages from -10V to +10V. This board features a configurable power-up and power-down sequence, enhancing flexibility and control over operational procedures.The AD-PAARRAY3552R-SL reference design board's power requirements necessitate a robust external +48V supply, requiring high current capabilities. Typical applications include massive Multiple-Input-Multiple-Output (MIMO) and macro base station RF front-end applications.
Features
- Designed to cover full Tx signal chains with integrated MCU and user-friendly GUI for fast and easy integration
- Supports fault event protections such as overvoltage, overcurrent, and overtemperature
- Supports ultrafast sub-µs GaN gate voltage switching ~ (<1µs)
- Supports ultrafast (<10µs) fault event protection from detection up to GaN gate pinch-off
- Wide range of gate bias voltages from -10V to +10V
- Configurable power-up and power-down sequence
- Wide range of drain bias voltage from +38V to +55V (adjustable)
- Can accommodate from two to four GaN/GaAs power amplifiers
- Real-time monitoring of voltages, currents, and temperature
Specifications
- MAX32666 low-power Arm® Cortex®-M4 with FPU-based microcontroller with Bluetooth® 5 for wearables
- 1MB SRAM
- 64MB QSPI flash
- 40A drain current
- ±1.6mA gate current
- 2mV (p-p) gate voltage ripple
- -45°C to 75°C operating temperature range
- Package contents:
- 1 x AD-PAARRAY3552R-SL board
- 4 x standoffs
- 4 x screws
Applications
- 5G massive MIMOs
- Macro base stations
System Block Diagram
Board Angle View
Yayınlandı: 2024-03-14
| Güncellenmiş: 2024-03-27