Analog Devices Inc. AD3551R Digital-to-Analog Converters (DACs)
Analog Devices Inc. AD3551R Digital-to-Analog Converters (DACs) are low drift, 16-bit accuracy, current output DACs that can be configured in multiple voltage span ranges. These DACs incorporate three drift compensating feedback resistors for the required external Trans-Impedance Amplifier (TIA) that scales the output voltage. The offset/gain scaling registers generate multiple output ranges like 0V to 2.5V, 0V to 5V, 0V to 10V, -5V to 5V, -10V to 10V, and custom intermediate ranges with 16-bit resolution. The AD3551R DACs feature a 33 MUPS rate in fast mode, 22 MUPS rate in precision mode, and 65ns small signal settling time to 0.1% accuracy. These DACs operate at 2.5V fixed reference, 5ns low latency, 10ppm/°C maximum temperature coefficient, and -40°C to 105°C industrial temperature range. Typical applications include instrumentation, process control equipment, medical devices, automated test equipment, data acquisition system, optical communications, and programmable voltage sources.Features
- 16-bit resolution
- 33 MUPS rate in fast mode
- 22 MUPS rate in precision mode
- 65ns small signal settling time to 0.1% accuracy
- 100ns large-signal settling time to 0.1% accuracy
- <50pV×s small glitch
- 5ns low latency
- -105dB THD at 1kHz
- Highly configurable output voltage span and offset
- Single (classic), dual, and quad SPI modes
- Multiple error detectors, both analog and digital domains
Specifications
- 2.5V internal voltage reference
- 10ppm/°C maximum temperature coefficient
- -40°C to 105°C industrial temperature range
- 50mΩ output impedance
- 2.7µVRMS output voltage noise
- ±8mA output current load capability
Applications
- Instrumentation
- Hardware in the loop
- Process control equipment
- Medical devices
- Automated test equipment
- Data acquisition system
- Programmable voltage sources
- Optical communications
Block Diagram
Timing Diagrams
Yayınlandı: 2022-03-31
| Güncellenmiş: 2022-04-27