Analog Devices Inc. AD4032 Successive Approximation Register (SAR) ADC
Analog Devices Inc. AD4032 500kSPS Successive Approximation Registers are 2MSPS or 500kSPS successive approximation registers (SAR). The AD4032 features analog-to-digital converters (ADC) with Easy Drive™. The devices have a guaranteed maximum ±0.9ppm integral nonlinearity (INL) and no missing codes at 24-bits. The AD4032 achieves unparalleled precision from -40°C to +125°C.Features
- High performance
- Throughput 2MSPS (AD4030-24) or 500kSPS (AD4032-24) options
- INL ±0.9ppm maximum from -40°C to +125°C
- SNR 108.4dB typical
- THD -127dB typical
- NSD -169dBFS/Hz typical
- Low power
- 30mW at 2MSPS
- 10mW at 500kSPS
- 3mW at 10kSPS
- Easy Drive™ features reduce system complexity
- Low 1.2μA input current for dc inputs
- Wide input common-mode range -(1/128) × VREF to +(129/128) × VREF
- Flexible external reference voltage range: 4.096V to 5V
- Accurate integrated reference buffer with 2μF bypass capacitor
- Programmable block averaging filter with up to 216 decimation
- Extended sample resolution to 30 bits
- Overrange and synchronization bits
- Flexi-SPI digital interface
- 1, 2, or 4 SDO lanes allow slower SCK
- Echo clock mode simplifies the use of a digital isolator
- Compatible with 1.2V to 1.8V logic
- 7mm × 7mm 64-Ball CSP_BGA package with internal supply and reference capacitors to help reduce system footprint
Yayınlandı: 2022-10-13
| Güncellenmiş: 2025-02-03