Analog Devices Inc. AD4170 Low Noise Precision SigmaDelta ADC
Analog Devices Inc. AD4170 Low Noise Precision SigmaDelta ADC is designed for precision measurement applications, with a DC to 50kHz input bandwidth. The Analog Devices Inc. AD4170 features a 24-bit Σ-Δ ADC and supports output data rates from 7.6SPS to 500kSPS. Configurable for four differential or eight single-ended/pseudo differential inputs, it includes an on-chip low-noise gain stage for direct interfacing with small amplitude signals.Features
- Precision AC and DC performance
- Noise RTI 5.5nV/√Hz (gain = 128)
- ±0.5ppm of FSR INL
- SNR 110dB typical (VREF = 4.096V, gain = 1 precharge, sinc5 filter)
- -120dB typical THD
- Crosspoint multiplexed analog inputs
- Four differential/eight pseudo differential inputs
- Overvoltage/undervoltage tolerant on inactive analog inputs
- Channel scan data rate of 71.4kSPS/channel (14µs settling)
- Ultra-low noise integrated PGA, gains of 0.5 to 128
- 7.6SPS to 500kSPS output data rate
- Flexible digital filters
- ±0.005dB maximum pass-band ripple low ripple FIR
- User-programmable FIR filter options
- Low latency sinc filters
- Simultaneous 50Hz/60Hz rejection
- Band gap reference with 5ppm/°C drift typical
- Internal oscillator and temperature sensor
- 4.75V to 5.25V or ±2.5V analog power supply
- 1.7V to 5.25V digital power supply
- Matched programmable excitation current sources
- Low-side power switches
- AC excitation
- On-chip bias voltage generator
- Four general-purpose inputs/outputs
- Internal and system calibration
- Sensor burnout detection
- Diagnostic functions
- Per channel configuration
- Flexible channel sequencer
- 3- or 4-wire serial interface
- Schmitt trigger on SCLK
- SPI, QSPI, MICROWIRE, and DSP compatible
- TDM-compatible interface for data streaming
- -40°C to +105°C performance temperature range
- -40°C to +125°C functional temperature range
- 32-lead 4mm × 6mm LFCSP package
Applications
- Industrial process control: PLC/DCS modules
- Temperature and pressure measurement
- High-accuracy medical and scientific instrumentation
- Chromatography
- Seismic and energy exploration
- Electrical test and measurement
- Acoustic analysis
- Instrumentation
- Weigh scales
BLOCK DIAGRAM
Yayınlandı: 2024-12-05
| Güncellenmiş: 2024-12-09