Analog Devices Inc. AD511x Digital Potentiometers
Analog Devices AD511x Digital Potentiometers provide a nonvolatile solution for 128-/64-/32-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6 mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications.Features
- ±8% Maximum nominal resistor tolerance error
- ±6mA Wiper current
- 35ppm/°C Rheostat mode temperature coefficient
- 2.5μA max @ 2.7V and 125°C Low power consumption
- 4MHz (5kΩ option) Wide bandwidth
- Power-on EEPROM refresh time <50μs
- 50-year typical data retention at 125°C
- 1 million write cycles
- 2.3V to 5.5V supply operation
- -40°C to +125°C Wide operating temperature
- Thin, 2x2×0.55mm 8-lead LFCSP package
Applications
- Mechanical potentiometer replacement
- Portable electronics level adjustment
- Audio volume control
- Low resolution DAC
- LCD panel brightness and contrast control
- Programmable voltage to current conversion
- Programmable filters, delays, time constants
- Feedback resistor programmable power supply
- Sensor calibration
Yayınlandı: 2013-04-23
| Güncellenmiş: 2025-02-07